Pro Power SP16/5/GREEN technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 062 |
| Color | Green |
| Flammability Rating | UL VW-1 |
| Length | 16.4foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SP16/5/GREEN to view detailed technical specifications.
No datasheet is available for this part.