Pro Power SP190/1.2/CLEAR technical specifications.
| Body Material | PO, Polyolefin |
| Color | Clear |
| Length | 3.94foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SP190/1.2/CLEAR to view detailed technical specifications.
No datasheet is available for this part.