Pro Power SP48/5/GREEN/YEL technical specifications.
| Body Material | PO, Polyolefin |
| Color | Green, Yellow |
| Length | 16.4foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power SP48/5/GREEN/YEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.