Pro Power SP48/RL/CLEAR technical specifications.
| Body Material | PO, Polyolefin |
| Color | Clear |
| Inside Diameter | 4.8mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SP48/RL/CLEAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.