This wire features a polyolefin insulation material with a green color, an inside diameter of 6.4mm, and a maximum operating temperature of 135°C. The minimum operating temperature is -55°C. The wire is not Reach SVHC compliant.
Pro Power SP64/1.2/GREEN technical specifications.
| Body Material | PO, Polyolefin |
| Color | Green |
| Inside Diameter | 6.4mm |
| Length | 3.94foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SP64/1.2/GREEN to view detailed technical specifications.
No datasheet is available for this part.