Pro Power SP64/5/GREEN technical specifications.
| Body Material | PO, Polyolefin |
| Color | Green |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SP64/5/GREEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.