Pro Power SPC11149 technical specifications.
| Inside Diameter | 15.875mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPC11149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.