Pro Power SPC12256 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPC12256 to view detailed technical specifications.
No datasheet is available for this part.