Pro Power SPC19840 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 5.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPC19840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
