Pro Power SPC19912 technical specifications.
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPC19912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.