Pro Power SPC35280 technical specifications.
| Style | Standard Locking |
| Color | Black |
| Body Material | Nylon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power SPC35280 to view detailed technical specifications.
No datasheet is available for this part.