Pro Power SPC35282 technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 131mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPC35282 to view detailed technical specifications.
No datasheet is available for this part.