Pro Power SPC35283 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Mount | Cable |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPC35283 to view detailed technical specifications.
No datasheet is available for this part.