Pro Power SPC4882 technical specifications.
| Body Color | Black |
| Body Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPC4882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.