Pro Power SPC4913 technical specifications.
| Type | Fiberglass Sleeving |
| Color | Silver Gray |
| Body Material | Fiber Glass |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 250°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power SPC4913 to view detailed technical specifications.
No datasheet is available for this part.