Pro Power SPC5148 technical specifications.
| Color | Black |
| Inside Diameter | 9.53mm |
| Length | 30.5m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPC5148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.