Pro Power SPC5149 technical specifications.
| Body Material | PET |
| Color | Black |
| Inside Diameter | 12.7mm |
| Length | 30.5m |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPC5149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
