
Pro Power SPC5299 technical specifications.
| Color | Blue |
| Length | 160mm |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power SPC5299 to view detailed technical specifications.
No datasheet is available for this part.
