Pro Power SPC5325 technical specifications.
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPC5325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.