Pro Power SPCS-4 technical specifications.
| Height | 6.35mm |
| Length | 6.4mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 7.874mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPCS-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.