
Pro Power SPCS-6 technical specifications.
| Height | 9.53mm |
| Length | 9.5mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 7.874mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPCS-6 to view detailed technical specifications.
No datasheet is available for this part.
