Pro Power SPCS-8 technical specifications.
| Height | 12.7mm |
| Length | 12.7mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPCS-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
