Pro Power SPEC30586-BK technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 45.5A |
| Flammability Rating | UL VW-1 |
| Jacket Material | PVC |
| Outside Diameter | 4.01mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power SPEC30586-BK to view detailed technical specifications.
No datasheet is available for this part.