Pro Power SPEC31421-100 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPEC31421-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.