Pro Power SPEC31702 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 64A |
| Flammability Rating | UL VW-1 |
| Jacket Material | PVC |
| Outside Diameter | 4.65mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power SPEC31702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.