Pro Power SPEC31705 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power SPEC31705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.