Pro Power SPUL/1.2/1.6MMBLK technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 062 |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Length | 3.94foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPUL/1.2/1.6MMBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.