Pro Power SPUL/1.2/3.2MMBLK technical specifications.
| Package/Case | 125 |
| Flammability Rating | UL VW-1 |
| Length | 3.94foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SPUL/1.2/3.2MMBLK to view detailed technical specifications.
No datasheet is available for this part.