Pro Power SQ1664CA technical specifications.
| Current Rating | 16A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power SQ1664CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.