Pro Power SRDR-75 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Grey |
| Material | PVC |
| Mount | Cable |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 76.2mm |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SRDR-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
