Pro Power ST300/7B technical specifications.
| Package/Case | 300 |
| Material | Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Reach SVHC Compliant | Unknown |
| Width | 7mm |
| Wire/Cable Color | Silver |
| Wire/Cable Diameter | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power ST300/7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
