Pro Power ST360/12BC technical specifications.
| Color | Black |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Width | 12mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power ST360/12BC to view detailed technical specifications.
No datasheet is available for this part.