Pro Power ST610/12BC technical specifications.
| Color | Black |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 12mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power ST610/12BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.