Pro Power SY18C1.5MM technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Conductors | 18 |
| Outside Diameter | 16.8mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SY18C1.5MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
