Pro Power T/RATED10MMBLU technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 79A |
| Jacket Material | PVC |
| Outside Diameter | 7.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power T/RATED10MMBLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.