Pro Power T/RATED16MMBRN100M technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 105A |
| Jacket Material | PVC |
| Outside Diameter | 9mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power T/RATED16MMBRN100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.