Pro Power T/RATED6MMGRY100M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 56A |
| Jacket Material | PVC |
| Outside Diameter | 5.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Unconfirmed |
Download the complete datasheet for Pro Power T/RATED6MMGRY100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.