Pro Power TWT-3-CGGRN technical specifications.
| Body Material | Nylon |
| Color | Green |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power TWT-3-CGGRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.