Pro Power TY200-120-100MC technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 200mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Pro Power TY200-120-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.