Pro Power TY200-120X-100MC technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 7.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power TY200-120X-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.