Pro Power UC-1 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 6.35mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 10mm |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Pro Power UC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.