Pro Power UC-3 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 12.7mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 12mm |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Pro Power UC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.