Pro Power VFFC-1/8-0 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Length | 16.4foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power VFFC-1/8-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
