Pro Power VFFC-3/16-0-STK technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Inside Diameter | 4.8mm |
| Length | 3.94foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Series | VFFC |
| Wire/Cable Diameter | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power VFFC-3/16-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
