Pro Power VUVT-10I-C technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power VUVT-10I-C to view detailed technical specifications.
No datasheet is available for this part.