Pro Power W7700A technical specifications.
| Body Length | 51mm |
| Height | 9mm |
| Material | Nylon |
| Mount | Cable |
| Number of Cores | 26 |
| Reach SVHC Compliant | No |
| Width | 33mm |
| Wire/Cable Diameter | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power W7700A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.