Pro Power WDCT-16-72 technical specifications.
| Body Material | PVC |
| Color | Grey |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power WDCT-16-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.