Pro Power WDLT-0606-72 technical specifications.
| Body Material | PVC |
| Package/Case | 0606 |
| Color | Grey |
| Height | 38.1mm |
| Length | 1.83m |
| Reach SVHC Compliant | Unknown |
| Series | Slotted |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power WDLT-0606-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.