Pro Power WDWT-0303-72 technical specifications.
| Body Material | PVC |
| Package/Case | 0303 |
| Color | Grey |
| Height | 19.1mm |
| Reach SVHC Compliant | Unknown |
| Series | Solid Wall |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power WDWT-0303-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.