Pro Power YY1.5018 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 16A |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 18 |
| Number of Cores | 18 |
| Outside Diameter | 17mm |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power YY1.5018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.